RY212005
TE Connectivity / P&B Brand
Power Relay - 1 form C (1 CO) - 5VDC Coil - 8A Contact Rating - 400VAC Switching - Pinning 3.2mm - Flux Proof - PC Pin Termina ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay - 1 form C (1 CO) - 5VDC Coil - 8A Contact Rating - 400VAC Switching - Pinning 3.2mm - Flux Proof - PC Pin Termination - Through Hole.
Product Highlights:
- RYII Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: RY212005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RY212005
-
Alias/AKA:5-1393224-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:112 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
20
$4.52
40
$4.43
100
$4.31
260
$4.19
500
$4.11
1,000
$4.02
2,500 +
$3.03
Click for Quote
Log in
to unlock special pricing