RY211036
TE Connectivity / P&B Brand
Power Relay 36VDC 8A SPDT(28.5x10.1x12.3)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 36VDC 8A SPDT(28.5x10.1x12.3)mm THT
Search Keywords: RY211036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RY211036
-
Alias/AKA:5-1393224-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
250
$6.47
500
$3.98
750
$3.15
1,000 +
$3.09
Click for Quote
Log in
to unlock special pricing