RY211005
TE Connectivity / P&B Brand
Power Relay 5VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 5VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT
Search Keywords: RY211005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RY211005
-
Alias/AKA:4-1393224-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:112 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
20
$2.93
60
$2.69
260
$2.30
500
$2.27
1,000
$2.26
2,500
$1.83
5,000 +
$1.82
Click for Quote
Log in
to unlock special pricing