- ホーム ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RY210005
RY210005
TE Connectivity / P&B Brand
Power Relay 5VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT
データシート アクセサリー
RoHS非遵守
Discontinued & Replaced
Tube 包装
Certificate of Compliance Guarantee
説明
+
Power Relay 5VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT
Product Highlights:
- RYII Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: RY210005
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / P&B Brand
-
部品番号:RY210005
-
Alias/AKA:3-1393224-1
-
測定単位:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
サプライヤー標準パック:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:112 Ohm
リソース
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.