- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- RY16040
RY16040
TE Connectivity / P&B Brand
Conn Relay Socket SKT 5 POS Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Relay Socket SKT 5 POS Solder ST Thru-Hole
Search Keywords: RY16040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RY16040
-
Alias/AKA:6-1393161-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Relay Socket
-
Number of Contacts:5
-
Maximum Voltage Rating:240 VAC
-
Maximum Current Rating:12/Contact A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 80 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Ships today, if you order in
Minimum Order Quantity:
29