RX424730
TE Connectivity / P&B Brand
Power Relay 230VAC 15A DPDT(29x12.7x15.7)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Relay 230VAC 15A DPDT(29x12.7x15.7)mm THT
Search Keywords: RX424730
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RX424730
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:230 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:32.5 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
21
CUSTOMERS
ALSO BOUGHT