RX424024
TE Connectivity / P&B Brand
Electromechanical Relay 24VDC 1.095KOhm 15A DPDT (29x12.7x15.7)mm THT Power Relay
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 1.095KOhm 15A DPDT (29x12.7x15.7)mm THT Power Relay
Search Keywords: RX424024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RX424024
-
Alias/AKA:3-1415504-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:15 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:1.095 KOhm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.