- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RTX3-1AT-C012
RTX3-1AT-C012
TE Connectivity / P&B Brand
Power Relay 12VDC 16A SPST-NO(29.1x12.7x16)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 16A SPST-NO(29.1x12.7x16)mm THT
Search Keywords: RTX31ATC012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RTX3-1AT-C012
-
Alias/AKA:1937650-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:150 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,601
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$20.724
5
$18.840
25
$16.790
50
$15.850
125
$15.500
250
$14.800
375
$14.730
500 +
$14.290
Click for Quote
Log in
to unlock special pricing