- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RTX3-1AT-B024
RTX3-1AT-B024
TE Connectivity / P&B Brand
General Purpose Relay - SPST-NO (1 Form A) - 24VDC Coil - 16A Contact - 250VAC Switching - Latching, Single Coil - PC Pin - Th ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
General Purpose Relay - SPST-NO (1 Form A) - 24VDC Coil - 16A Contact - 250VAC Switching - Latching, Single Coil - PC Pin - Through Hole.
Search Keywords: RTX31ATB024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RTX3-1AT-B024
-
Alias/AKA:1937650-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:890 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
368
Ships today, if you order in
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$12.35
30
$12.13
55
$11.89
150 +
$11.67
Click for Quote
Log in
to unlock special pricing