- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RTX3-1AT-B006
RTX3-1AT-B006
TE Connectivity / P&B Brand
Power Relay 6VDC 16A SPST-NO(29.1mm 12.7mm 16mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
Power Relay 6VDC 16A SPST-NO(29.1mm 12.7mm 16mm) THT
Search Keywords: RTX31ATB006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RTX3-1AT-B006
-
Alias/AKA:1937650-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:55 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
314
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$32.15
25
$31.67
50
$31.19
125
$30.72
250
$16.27
375
$11.44
500 +
$11.22
Click for Quote
Log in
to unlock special pricing