RTS3TF24
TE Connectivity / P&B Brand
Power Relay 24VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
Search Keywords: RTS3TF24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RTS3TF24
-
Alias/AKA:1415898-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 105 °C
-
Coil Resistance:886 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
138
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
45 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
20
$7.19
40
$7.17
60
$7.03
100
$6.92
260
$6.74
500
$6.65
1,000 +
$6.61
Click for Quote
Log in
to unlock special pricing