RTS3TF12
TE Connectivity / P&B Brand
Electromechanical Relay 12VDC 240Ohm 16A SPST-NO (29x12.7x15.7)mm THT Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Electromechanical Relay 12VDC 240Ohm 16A SPST-NO (29x12.7x15.7)mm THT Power Relay
Product Highlights:
- RT1 Inrush Power Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 16 Amps.
- Bistable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: RTS3TF12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RTS3TF12
-
Alias/AKA:1415898-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,989
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Order Increment:
20
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
20
$21.72
50
$21.66
100
$21.60
250
$21.55
500
$11.37
750
$7.82
1,000 +
$7.67
Click for Quote
Log in
to unlock special pricing