Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

RTS3T024

Power Relay - SPST-NO (1 Form A) - 24VDC Coil - 16A Contact Rating - 400VAC Switching - Sealed (Flux Protection) - PC Pin Term ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Relay - SPST-NO (1 Form A) - 24VDC Coil - 16A Contact Rating - 400VAC Switching - Sealed (Flux Protection) - PC Pin Termination - Through Hole.
Product Highlights:
  • Relay Type = Power PCB Relay
  • Relay Style = PCB
  • RT1 Inrush Power Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 16 A
Search Keywords: RTS3T024
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: RTS3T024
Alias/AKA: 1415898-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: SPST-NO
Maximum Current Rating: 16 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 105 °C
Coil Resistance: 1.44 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RTS3T024 RoHS compliant?
Yes, RTS3T024 is RoHS compliant.
What is the lead time for RTS3T024?
The standard lead time for RTS3T024 is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 856
Can Ship immediately
On Order:
1,500   can ship 8/16/27
1,000   can ship 8/18/27
Minimum Order Quantity:
20
Order Increment:
20
51 Weeks can ship 11/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$8.569
20
$7.790
40
$7.550
100
$7.210
260
$6.620
500
$6.600
1,000
$6.440
2,500
$4.820
5,000 +
$4.760
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!