RTS3T012
TE Connectivity / P&B Brand
General Purpose Relay - SPST-NO (1 Form A) - 12VDC Coil - 16A Contact - 400VAC Switching - Non Latching - Without Test Tab - P ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - SPST-NO (1 Form A) - 12VDC Coil - 16A Contact - 400VAC Switching - Non Latching - Without Test Tab - PC Pin - Through Hole.
Product Highlights:
- Relay Type = Power PCB Relay
- Relay Style = PCB
- RT1 Inrush Power Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 16 A
Search Keywords: RTS3T012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RTS3T012
-
Alias/AKA:1415898
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 105 °C
-
Coil Resistance:360 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,287
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
20
$5.214
40
$5.188
100
$5.044
260
$5.015
500
$4.990
1,000
$4.965
2,500
$4.940
5,000 +
$4.915
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent