RTS3LA12
TE Connectivity / P&B Brand
Electromechanical Relay 12VDC 360Ohm 16A SPST-NO (29x12.7x16)mm THT Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Electromechanical Relay 12VDC 360Ohm 16A SPST-NO (29x12.7x16)mm THT Power Relay
Search Keywords: RTS3LA12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RTS3LA12
-
Alias/AKA:2-1415898-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,420
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
37 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
20
$15.41
50
$15.37
100
$15.33
250
$15.29
500
$8.10
750
$5.70
1,000 +
$5.58
Click for Quote
Log in
to unlock special pricing