RTS3L012
TE Connectivity / P&B Brand
Power Relay - SPST-NO (1 Form A) - 12VDC Coil - 16A Contact Rating - 400VAC Switching - Sealed (Flux Protection) - PC Pin Term ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay - SPST-NO (1 Form A) - 12VDC Coil - 16A Contact Rating - 400VAC Switching - Sealed (Flux Protection) - PC Pin Termination - Through Hole.
Search Keywords: RTS3L012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RTS3L012
-
Alias/AKA:1-1415898-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 105 °C
-
Coil Resistance:360 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
On Order:
1,500
can ship 9/14/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
37 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
5
$6.85
50
$5.88
100
$5.36
250
$5.25
500
$4.89
750
$4.87
1,000 +
$4.56
Click for Quote
Log in
to unlock special pricing