RTS3L005
TE Connectivity / P&B Brand
Power Relay 5VDC 16A SPST-NO(29mm 12.7mm 16mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 5VDC 16A SPST-NO(29mm 12.7mm 16mm) THT
Search Keywords: RTS3L005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RTS3L005
-
Alias/AKA:1-1415898-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 105 °C
-
Coil Resistance:62 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
37 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
5
$8.59
50
$5.82
100
$5.56
250
$5.43
500
$5.13
750
$5.11
1,000 +
$4.42
Click for Quote
Log in
to unlock special pricing