Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

RTH34012

Power Relay - SPST-NO (1 Form A) - 12VDC Coil - 16A Contact Rating - 400VAC Switching - PC Pin Termination - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Relay - SPST-NO (1 Form A) - 12VDC Coil - 16A Contact Rating - 400VAC Switching - PC Pin Termination - Through Hole.
Product Highlights:
  • Relay Type = Power PCB Relay
  • Relay Style = PCB
  • RTH Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 16 Amps.
Search Keywords: RTH34012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    RTH34012
  • Alias/AKA:
    9-1415006-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 105 °C
  • Coil Resistance:
    360 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces RTH34012?
The recommended replacement for RTH34012 is RTH34012WG from TE Connectivity / P&B Brand, available from OnlineComponents.com.
Is RTH34012 RoHS compliant?
Yes, RTH34012 is RoHS compliant.
What is the lead time for RTH34012?
The standard lead time for RTH34012 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 457
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
16 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$3.97
60
$3.81
260
$3.59
500
$3.55
1,000
$3.44
2,500
$2.94
5,000
$2.93
7,500 +
$2.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!