Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

RTE25024

Power PCB Relay - 2 form C (CO) - 24VDC Coil - 8A Contact Rating - 400VAC Switching - Pinning 5mm - Wash Tight - PC Pin - Thro ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power PCB Relay - 2 form C (CO) - 24VDC Coil - 8A Contact Rating - 400VAC Switching - Pinning 5mm - Wash Tight - PC Pin - Through Hole.
Product Highlights:
  • RT2 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 8 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: RTE25024
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: RTE25024
Alias/AKA: 2-1393243-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: DPDT
Maximum Current Rating: 15 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 1.44 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RTE25024 RoHS compliant?
Yes, RTE25024 is RoHS compliant.
What is the lead time for RTE25024?
The standard lead time for RTE25024 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 307
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
375
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$29.35
100
$29.27
250
$29.20
375
$29.13
750
$14.88
1,125
$10.13
1,500 +
$9.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!