Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

RTE24615

General Purpose Relay - DPDT (2 Form C) - 115VAC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - PC Pin - Through H ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
General Purpose Relay - DPDT (2 Form C) - 115VAC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - PC Pin - Through Hole.
Product Highlights:
  • RT2 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 8 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 115 VAC
Search Keywords: RTE24615
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: RTE24615
Alias/AKA: 1-1393243-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
AC Coil Voltage: 115 V
Contact Arrangement: DPDT
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 70 °C
Coil Resistance: 8.1 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RTE24615 RoHS compliant?
Yes, RTE24615 is RoHS compliant.
What is the lead time for RTE24615?
The standard lead time for RTE24615 is approximately 43 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,431
Can Ship immediately
On Order:
5,000   can ship 1/6/27
5,000   can ship 3/3/27
Minimum Order Quantity:
20
Order Increment:
20
43 Weeks can ship 9/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$3.27
40
$3.20
100
$3.11
260
$3.03
500
$3.02
1,000
$3.01
2,500
$3.00
5,000 +
$2.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!