Available Replacements
Olası değişim
Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

RTE24024F

Power Relay 24VDC 8A DPDT(29mm 12.7mm 15.7mm) THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 8A DPDT(29mm 12.7mm 15.7mm) THT
Product Highlights:
  • RT2 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 8 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: RTE24024F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: RTE24024F
Alias/AKA: 3-1393237-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: DPDT
Maximum Current Rating: 8 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 1.44 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces RTE24024F?
The recommended replacement for RTE24024F is RTE24024 from TE Connectivity / P&B Brand, available from OnlineComponents.com.
Is RTE24024F RoHS compliant?
Yes, RTE24024F is RoHS compliant.
What is the lead time for RTE24024F?
The standard lead time for RTE24024F is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,812
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
23 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$4.50
40
$2.75
100
$2.68
260
$2.64
500
$2.61
1,000
$2.58
2,500
$2.55
5,000 +
$2.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!