Available Replacements
Olası değişim
Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

RTE24024

Power Relay 24VDC 8A DPDT(29x12.7x15.7)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 8A DPDT(29x12.7x15.7)mm THT
Product Highlights:
  • RT2 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 8 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: RTE24024
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: RTE24024
Alias/AKA: 1-1393243-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: DPDT
Maximum Current Rating: 8 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 1.44 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces RTE24024?
The recommended replacement for RTE24024 is RTE24024F from TE Connectivity / P&B Brand, available from OnlineComponents.com.
Is RTE24024 RoHS compliant?
Yes, RTE24024 is RoHS compliant.
What is the lead time for RTE24024?
The standard lead time for RTE24024 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79,614
Can Ship immediately
Manufacturer Stock:
3,477 can ship
Minimum Order Quantity:
20
Order Increment:
20
2 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$3.73
60
$2.11
260
$2.02
500
$2.01
1,000
$1.97
2,500
$1.89
5,000
$1.86
7,500 +
$1.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!