Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

RTE24020

Power Relay 20VDC 8A DPDT(29x12.7x15.7)mm Plug-In

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Relay 20VDC 8A DPDT(29x12.7x15.7)mm Plug-In
Search Keywords: RTE24020
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: RTE24020
Alias/AKA: 1393243-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching10725
DC Coil Voltage: 20 V
Contact Arrangement: DPDT10703
Mounting: Plug-In10716
Termination Style: PC Pin10727
Push to Test Button: No10724
Led Indicator: No10708
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RTE24020 RoHS compliant?
Yes, RTE24020 is RoHS compliant.
What is the lead time for RTE24020?
The standard lead time for RTE24020 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
14 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
375
$8.98
750
$4.75
1,125
$3.34
1,500 +
$3.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!