TE Connectivity / P&B Brand
RTE24018
Power Relay 18VDC 10A DPDT(29x12.7x15.7)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Relay 18VDC 10A DPDT(29x12.7x15.7)mm THT
Search Keywords: RTE24018
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / P&B Brand |
| Part No: | RTE24018 |
| Alias/AKA: | 1393243-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 18 V |
| Contact Arrangement: | DPDT |
| Mounting: | Through Hole |
| Termination Style: | PC Pin |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -40 to 85 °C |
| Coil Resistance: | 810 Ohm |
Frequently Asked Questions
Is RTE24018 RoHS compliant?
Yes, RTE24018 is RoHS compliant.
What is the lead time for RTE24018?
The standard lead time for RTE24018 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
20
$3.33
60
$3.22
100
$3.18
260
$3.09
500
$3.02
1,000
$2.96
2,500 +
$2.32
Click for Quote
Log in
to unlock special pricing