Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

RTE24009

Power Relay 9VDC 8A DPDT(29x12.7x15.7)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Relay 9VDC 8A DPDT(29x12.7x15.7)mm THT
Search Keywords: RTE24009
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: RTE24009
Alias/AKA: 1393243-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 9 V
Contact Arrangement: DPDT
Maximum Current Rating: 8 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 200 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RTE24009 RoHS compliant?
Yes, RTE24009 is RoHS compliant.
What is the lead time for RTE24009?
The standard lead time for RTE24009 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
14 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
625
$7.63
1,250
$4.03
1,875
$2.77
2,500 +
$2.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!