Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

RTE24005

General Purpose Relay - DPDT (2 Form C) - 5VDC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - PC Pin - Through Hol ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
General Purpose Relay - DPDT (2 Form C) - 5VDC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - PC Pin - Through Hole.
Product Highlights:
  • RT2 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 8 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: RTE24005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    RTE24005
  • Alias/AKA:
    1393243-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    AT
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    62 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RTE24005 RoHS compliant?
Yes, RTE24005 is RoHS compliant.
What is the lead time for RTE24005?
The standard lead time for RTE24005 is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 212
Ships today, if you order in
On Order:
10,000   can ship 8/4/27
Minimum Order Quantity:
20
Order Increment:
20
51 Weeks can ship 10/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$2.59
60
$2.57
100
$2.54
260
$2.48
500
$2.44
1,000
$2.43
2,500
$2.42
5,000 +
$2.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!