- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- RTD3L024
RTD3L024
TE Connectivity / P&B Brand
The RTD3L024 is a sealed, 16A, 1 Form A (NO) power PCB relay with a 24VDC coil, designed for applications with high inrush cur ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
The RTD3L024 is a sealed, 16A, 1 Form A (NO) power PCB relay with a 24VDC coil, designed for applications with high inrush currents.
Search Keywords: RTD3L024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RTD3L024
-
Alias/AKA:4-1415538-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
375
$5.42
750
$5.23
1,125
$5.13
1,500 +
$5.12
Click for Quote
Log in
to unlock special pricing