Available Replacements
가능한 대체품
Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

RTD34012

General Purpose Relay - SPST-NO (1 Form A) - 12VDC Coil - 16A Contact - 400VAC Switching - Non Latching Coil - PC Pin - Throug ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
General Purpose Relay - SPST-NO (1 Form A) - 12VDC Coil - 16A Contact - 400VAC Switching - Non Latching Coil - PC Pin - Through Hole.
Product Highlights:
  • RT1 Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 16 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: RTD34012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: RTD34012
Alias/AKA: 3-1419108-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPST-NO
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 360 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces RTD34012?
The recommended replacement for RTD34012 is RTD34012F from TE Connectivity / P&B Brand, available from OnlineComponents.com.
Is RTD34012 RoHS compliant?
Yes, RTD34012 is RoHS compliant.
What is the lead time for RTD34012?
The standard lead time for RTD34012 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,575
Ships today, if you order in
Minimum Order Quantity:
10
14 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.67
50
$5.61
100
$4.45
250
$4.40
500
$4.39
1,000
$3.92
2,500
$3.91
5,000 +
$3.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!