RTB7D012
TE Connectivity / P&B Brand
Power Relay 12VDC 12A SPDT(29mm 12.7mm 16mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Power Relay 12VDC 12A SPDT(29mm 12.7mm 16mm) THT
Search Keywords: RTB7D012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RTB7D012
-
Alias/AKA:1415900-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:690 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
20
$27.56
50
$27.49
100
$27.43
250
$27.36
500
$14.43
750
$9.92
1,000 +
$9.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments