Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

RTB34730

Electromechanical Relay 230VAC 32.5KOhm 12A SPST-NO (29x12.7x15.7)mm THT Power Relay

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 230VAC 32.5KOhm 12A SPST-NO (29x12.7x15.7)mm THT Power Relay
Search Keywords: RTB34730
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    RTB34730
  • Alias/AKA:
    4-1393238-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    230 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    12 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    32.5 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RTB34730 discontinued?
Yes, RTB34730 from Te Connectivity / P-B Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RTB34730 RoHS compliant?
Yes, RTB34730 is RoHS compliant.
What is the lead time for RTB34730?
The standard lead time for RTB34730 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 498
Can Ship immediately
Minimum Order Quantity:
18
ADD TO CART
Price (USD)
Qty
Unit Price
18
$3.58
25
$3.52
50
$3.45
100
$3.38
250
$3.31
500 +
$3.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!