RTB34012
TE Connectivity / P&B Brand
Power Relay 12VDC 12A SPST-NO(29x12.7x15.7)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 12A SPST-NO(29x12.7x15.7)mm THT
Product Highlights:
- RT1 Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 12 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: RTB34012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RTB34012
-
Alias/AKA:3-1393238-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:360 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,270
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
375
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
10
$4.53
100
$3.59
250
$3.50
375
$3.35
750
$3.20
1,125
$3.13
1,500 +
$3.12
Click for Quote
Log in
to unlock special pricing