Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

RTB14615

General Purpose Relay - SPDT (1 Form C) - 115VAC Coil - 12A Contact - 400VAC Switching - Non Latching Coil - Wash Tight - PC P ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
General Purpose Relay - SPDT (1 Form C) - 115VAC Coil - 12A Contact - 400VAC Switching - Non Latching Coil - Wash Tight - PC Pin - Through Hole.
Product Highlights:
  • RT1 Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 12 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 115 VAC
Search Keywords: RTB14615
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: RTB14615
Alias/AKA: 2-1393238-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Relay Construction: Non-Latching
AC Coil Voltage: 115 V
Contact Arrangement: SPDT
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 70 °C
Coil Resistance: 8.1 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RTB14615 RoHS compliant?
Yes, RTB14615 is RoHS compliant.
What is the lead time for RTB14615?
The standard lead time for RTB14615 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,980
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
375
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.65
100
$4.29
250
$4.20
375
$3.72
750
$3.19
1,125
$3.16
1,500 +
$3.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!