RTB14018
TE Connectivity / P&B Brand
Electromechanical Relay 18VDC 12A SPDT (29x12.7x15.7)mm THT PCB Relay
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 18VDC 12A SPDT (29x12.7x15.7)mm THT PCB Relay
Search Keywords: RTB14018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RTB14018
-
Alias/AKA:1-1393238-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
375
$8.43
750
$4.46
1,125
$3.14
1,500 +
$3.08
Click for Quote
Log in
to unlock special pricing