Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

RTB14012

General Purpose Relay - SPDT (1 Form C) - 12VDC Coil - 12A Contact - 400VAC Switching - Non Latching Coil - Fully Sealed - PC ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
General Purpose Relay - SPDT (1 Form C) - 12VDC Coil - 12A Contact - 400VAC Switching - Non Latching Coil - Fully Sealed - PC Pin - Through Hole.
Product Highlights:
  • RT1 Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 12 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: RTB14012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    RTB14012
  • Alias/AKA:
    1-1393238-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    AT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    12 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    360 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces RTB14012?
The recommended replacement for RTB14012 is RTB14012F from TE Connectivity / P&B Brand, available from OnlineComponents.com.
Is RTB14012 RoHS compliant?
Yes, RTB14012 is RoHS compliant.
What is the lead time for RTB14012?
The standard lead time for RTB14012 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34,520
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$5.26
60
$2.34
100
$2.32
260
$2.26
500
$2.24
1,000
$2.23
2,500
$2.20
5,000 +
$2.18
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!