Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

RTB14005F

Power Relay 5VDC 12A SPDT(29mm 12.7mm 15.7mm) THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Relay 5VDC 12A SPDT(29mm 12.7mm 15.7mm) THT
Product Highlights:
  • RT1 Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 12 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: RTB14005F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: RTB14005F
Alias/AKA: 2-1419108-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 5 V
Contact Arrangement: SPDT
Maximum Current Rating: 12 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 62 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RTB14005F RoHS compliant?
Yes, RTB14005F is RoHS compliant.
What is the lead time for RTB14005F?
The standard lead time for RTB14005F is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Can Ship immediately
On Order:
2,000   can ship 7/14/27
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
500
Order Increment:
20
35 Weeks can ship 7/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$4.72
100
$4.31
260
$4.18
500
$4.10
1,000
$3.85
1,500
$3.84
2,000 +
$3.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!