Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

RT78726

Relay Sockets Screw Terminal DIN Rail 2Pole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Relay Sockets Screw Terminal DIN Rail 2Pole
Search Keywords: RT78726
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: RT78726
Alias/AKA: 6-1415035-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: RO
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Relay Socket
Mounting: DIN Rail
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RT78726 RoHS compliant?
Yes, RT78726 is RoHS compliant.
What is the lead time for RT78726?
The standard lead time for RT78726 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,964
Can Ship immediately
Minimum Order Quantity:
5
32 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.41
25
$4.29
50
$4.28
100
$4.25
300
$4.20
500
$4.19
1,000
$4.18
2,500 +
$4.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!