- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- RT4S5R24
RT4S5R24
TE Connectivity / P&B Brand
Power Relay 24VAC 8A DPDT(77x15.8x69)mm DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 24VAC 8A DPDT(77x15.8x69)mm DIN Rail
Search Keywords: RT4S5R24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RT4S5R24
-
Alias/AKA:1-1415074-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:24 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
37 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
25
$17.88
50
$13.41
75
$12.52
100 +
$12.27
Click for Quote
Log in
to unlock special pricing