Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

RT4S4S15

Power Relay - DPDT (2 Form C) - 115VAC Coil - 8A Contact Rating - 400VAC Switching - Lighted Indicator - Socket Included - Scr ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Relay - DPDT (2 Form C) - 115VAC Coil - 8A Contact Rating - 400VAC Switching - Lighted Indicator - Socket Included - Screw Terminal - DIN Rail.
Search Keywords: RT4S4S15
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: RT4S4S15
Alias/AKA: 8-1415532-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
AC Coil Voltage: 115 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RT4S4S15 RoHS compliant?
Yes, RT4S4S15 is RoHS compliant.
What is the lead time for RT4S4S15?
The standard lead time for RT4S4S15 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105
Ships today, if you order in
On Order:
100   can ship 7/26/27
Minimum Order Quantity:
10
Order Increment:
10
37 Weeks can ship 7/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$13.79
30
$12.76
50
$12.73
100
$12.21
250
$11.71
500
$10.56
1,000 +
$10.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!