Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

RT4S4LC4

General Purpose Relay - DPDT (2 Form C) - 24VDC Coil - 8A Contact - 400VAC Switching - Non Latching - Screw Terminal - DIN Rai ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
General Purpose Relay - DPDT (2 Form C) - 24VDC Coil - 8A Contact - 400VAC Switching - Non Latching - Screw Terminal - DIN Rail Mount.
Search Keywords: RT4S4LC4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: RT4S4LC4
Alias/AKA: 1-1415073-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: DPDT
Maximum Current Rating: 8 A
Mounting: Socket
Termination Style: Screw Terminal
Push to Test Button: No
Led Indicator: Yes
Operating Temperature: -20 to 85 °C
Coil Resistance: 1.44 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RT4S4LC4 RoHS compliant?
Yes, RT4S4LC4 is RoHS compliant.
What is the lead time for RT4S4LC4?
The standard lead time for RT4S4LC4 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 882
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
37 Weeks can ship 7/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$12.06
30
$11.69
50
$11.16
100
$10.84
250
$10.25
500
$9.97
1,000 +
$9.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!