Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

RT444012F

General Purpose Relay - Standard - DPST-NO (2 Form A) - 12VDC Coil - 8A Contact - 400VAC Switching - Non Latching - Flux Proof ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
General Purpose Relay - Standard - DPST-NO (2 Form A) - 12VDC Coil - 8A Contact - 400VAC Switching - Non Latching - Flux Proof - PC Pin -Through Hole.
Product Highlights:
  • RT2 Series
  • Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
  • Contact Current Rating = 8 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: RT444012F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    RT444012F
  • Alias/AKA:
    1-1419108-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    AT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPST-NO
  • Maximum Current Rating:
    8 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    360 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RT444012F RoHS compliant?
Yes, RT444012F is RoHS compliant.
What is the lead time for RT444012F?
The standard lead time for RT444012F is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 720
Can Ship immediately
On Order:
2,500   can ship 1/13/27
Minimum Order Quantity:
20
Order Increment:
20
28 Weeks can ship 3/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
20
$5.60
60
$5.35
100
$5.17
260
$4.91
500
$4.75
1,000
$4.58
2,500
$4.57
5,000 +
$4.56
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!