RT425615
TE Connectivity / P&B Brand
Power PCB Relay - 2 form C (CO) - 115VAC Coil - 8A Contact Rating - 400VAC Switching - Pinning 5mm - Flux Proof - PC Pin - Thr ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power PCB Relay - 2 form C (CO) - 115VAC Coil - 8A Contact Rating - 400VAC Switching - Pinning 5mm - Flux Proof - PC Pin - Through Hole.
Product Highlights:
- RT2 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 115 VAC
Search Keywords: RT425615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RT425615
-
Alias/AKA:9-1393243-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:15 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:8.1 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,739
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
375
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$10.94
100
$9.21
250
$9.12
375
$9.02
750
$8.98
1,125
$8.93
1,500 +
$8.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments