Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

RT424F05

Power Relay 5VDC 8A DPDT(29x12.7x15.7)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Power Relay 5VDC 8A DPDT(29x12.7x15.7)mm THT
Product Highlights:
  • RT2 bistable Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 8 Amps.
  • Bistable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: RT424F05
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: RT424F05
Alias/AKA: 5-1393243-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Latching Double Coil
DC Coil Voltage: 5 V
Contact Arrangement: DPDT
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 42 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RT424F05 RoHS compliant?
Yes, RT424F05 is RoHS compliant.
What is the lead time for RT424F05?
The standard lead time for RT424F05 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,107
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$8.76
40
$8.58
100
$8.20
260
$7.69
500
$7.43
1,000
$7.20
2,500
$7.18
5,000 +
$7.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!