RT424A05
TE Connectivity / P&B Brand
Power PCB Relay - 2 form C (CO) - 5VDC Coil - 8A Contact Rating - 400VAC Switching - Pinning 5mm - Flux Proof - PC Pin - Throu ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power PCB Relay - 2 form C (CO) - 5VDC Coil - 8A Contact Rating - 400VAC Switching - Pinning 5mm - Flux Proof - PC Pin - Through Hole.
Product Highlights:
- RT2 bistable Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 8 Amps.
- Bistable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: RT424A05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RT424A05
-
Alias/AKA:4-1393243-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-10 to 85 °C
-
Coil Resistance:62 Ohm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,470
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
375
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$8.40
100
$6.66
250
$6.57
375
$6.35
750
$5.99
1,125
$5.76
1,500 +
$5.74
Click for Quote
Log in
to unlock special pricing