Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

RT424730

General Purpose Relay - DPDT (2 Form C) - 230VAC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - Flux Proof - PC Pi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
General Purpose Relay - DPDT (2 Form C) - 230VAC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - Flux Proof - PC Pin - Through Hole.
Product Highlights:
  • RT2 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 8 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 230 VAC
Search Keywords: RT424730
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: RT424730
Alias/AKA: 7-1393243-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
AC Coil Voltage: 230 V
Contact Arrangement: DPDT
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 70 °C
Coil Resistance: 32.5 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces RT424730?
The recommended replacement for RT424730 is RX424730C from TE Connectivity / P&B Brand, available from OnlineComponents.com.
Is RT424730 RoHS compliant?
Yes, RT424730 is RoHS compliant.
What is the lead time for RT424730?
The standard lead time for RT424730 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,839
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
375
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.67
100
$3.17
250
$3.14
375
$3.13
750
$3.12
1,125
$3.11
1,500 +
$3.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!