Available Replacements
Embalaje alternativo
RT424012F RT424012F TE Connectivity / P&B Brand
RT424012F

TE Connectivity / P&B Brand

In Stock: 18,648

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

RT424012

General Purpose Relay - DPDT (2 Form C) - 12VDC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - Flux Proof - PC Pin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
General Purpose Relay - DPDT (2 Form C) - 12VDC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - Flux Proof - PC Pin - Through Hole.
Product Highlights:
  • RT2 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 8 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: RT424012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: RT424012
Alias/AKA: 6-1393243-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: DPDT
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 360 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces RT424012?
The recommended replacement for RT424012 is RT424012WG from TE Connectivity / P&B Brand, available from OnlineComponents.com.
Is RT424012 RoHS compliant?
Yes, RT424012 is RoHS compliant.
What is the lead time for RT424012?
The standard lead time for RT424012 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,020
Can Ship immediately
On Order:
4,356   can ship 11/30/26
Manufacturer Stock:
3,000 can ship
Minimum Order Quantity:
20
Order Increment:
20
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$3.16
60
$1.53
260
$1.52
500
$1.50
1,000
$1.49
2,500
$1.48
5,000
$1.47
7,500 +
$1.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!