- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- RT423012
RT423012
TE Connectivity / P&B Brand
Power Relay 12VDC 8A DPDT(29x12.7x15.7)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 8A DPDT(29x12.7x15.7)mm THT
Search Keywords: RT423012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RT423012
-
Alias/AKA:4-1419136-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
375
$13.97
750
$7.37
1,125
$5.07
1,500 +
$4.97
Click for Quote
Log in
to unlock special pricing