- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- RT3S4T30
RT3S4T30
TE Connectivity / P&B Brand
Power Relay 230VAC 16A SPDT(77x15.8x69)mm DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 230VAC 16A SPDT(77x15.8x69)mm DIN Rail
Search Keywords: RT3S4T30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RT3S4T30
-
Alias/AKA:6-1415073-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:230 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
37 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
25
$19.52
50
$14.64
75
$13.66
100 +
$13.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments