- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- RT3S4S15
RT3S4S15
TE Connectivity / P&B Brand
Power Relay 115VAC 16A SPDT(77x15.8x69)mm DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 115VAC 16A SPDT(77x15.8x69)mm DIN Rail
Search Keywords: RT3S4S15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RT3S4S15
-
Alias/AKA:5-1415528-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:115 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
37 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
5
$17.61
10
$15.70
25
$15.13
50
$13.03
75
$13.00
100 +
$11.98
Click for Quote
Log in
to unlock special pricing