RT33LA24
TE Connectivity / P&B Brand
Power Relay 24VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
Product Highlights:
- RT1 Inrush Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 16 Amps.
- Bistable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: RT33LA24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RT33LA24
-
Alias/AKA:3-1415379-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:1.44 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
375
$14.87
750
$7.85
1,125
$5.40
1,500 +
$5.29
Click for Quote
Log in
to unlock special pricing