Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

RT33LA12

Power Relay 12VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Relay 12VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
Product Highlights:
  • RT1 Inrush Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 16 Amps.
  • Bistable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: RT33LA12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: RT33LA12
Alias/AKA: 2-1393240-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Latching Single Coil
DC Coil Voltage: 12 V
Contact Arrangement: SPST-NO
Maximum Current Rating: 16 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 360 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RT33LA12 RoHS compliant?
Yes, RT33LA12 is RoHS compliant.
What is the lead time for RT33LA12?
The standard lead time for RT33LA12 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,894
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$5.48
40
$5.39
100
$5.27
260
$5.05
500
$5.04
1,000
$4.99
2,500
$3.95
5,000 +
$3.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!